Low

VISHAY  KBL06-E4/51  BRIDGE RECTIFIER, SINGLE PHASE, 4A, 600V THOUGH HOLE

VISHAY KBL06-E4/51
Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
KBL06-E4/51
Order Code:
2300951
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Phases:
Single
Repetitive Reverse Voltage Vrrm Max:
600V
Forward Current If(AV):
4A
Bridge Rectifier Case Style:
SIP
Forward Voltage VF Max:
1.1V
No. of Pins:
4Pins
Operating Temperature Max:
150°C
Packaging:
Each
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85411000
Weight (kg):
.006476

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.