Low

VISHAY  RGP02-20E-E3/54  SWITCHING DIODE, 0.5A, 2KV DO-204AL

VISHAY RGP02-20E-E3/54
Technical Data Sheet (67.22KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Diode Configuration:
Single
Repetitive Reverse Voltage Vrrm Max:
2kV
Forward Current If(AV):
500mA
Forward Voltage VF Max:
1.8V
Reverse Recovery Time trr Max:
300ns
Forward Surge Current Ifsm Max:
20A
Operating Temperature Max:
175°C
Diode Case Style:
DO-204AL
No. of Pins:
2 Pin
Packaging:
Cut Tape
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85411000
Weight (kg):
.000345

Alternatives

SWITCHING DIODE, 0.5A, 2KV DO-204AL, FULL REEL

VISHAY

5,500 in stock

Price for: Each (Supplied on Full Reel)

5500+ $0.703

Buy