Low

VISHAY  VB40100C-E3/4W  SCHOTTKY RECTIFIER COMMON CATHODE 40A TO

VISHAY VB40100C-E3/4W
Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
VB40100C-E3/4W
Order Code:
2301802
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Repetitive Reverse Voltage Vrrm Max:
100V
Forward Current If(AV):
20A
Diode Configuration:
Dual Common Cathode
Diode Case Style:
TO-263AB
No. of Pins:
3Pins
Forward Voltage VF Max:
730mV
Forward Surge Current Ifsm Max:
250A
Operating Temperature Max:
150°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.001477