Low

VISHAY  1N4757A-TR  ZENER DIODE, 1.3W, 51V, DO-41

VISHAY 1N4757A-TR
Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
1N4757A-TR
Order Code:
2301824
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Zener Voltage Vz Typ:
51V
Power Dissipation Pd:
1.3W
Diode Case Style:
DO-41
Zener Tolerance ±:
5%
No. of Pins:
2Pins
Operating Temperature Max:
175°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.000431

Alternatives

ZENER DIODE, 1W, 51V, DO-41

MULTICOMP

924 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.395 10+ $0.338 50+ $0.264 100+ $0.198 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.