Low

VISHAY  1N5257B-TAP  ZENER DIODE, 500mW, 33V, DO-35

VISHAY 1N5257B-TAP
Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
1N5257B-TAP
Order Code:
1568808
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Zener Voltage Vz Typ:
33V
Power Dissipation Pd:
500mW
Diode Case Style:
DO-35
Zener Tolerance ±:
5%
No. of Pins:
2Pins
Operating Temperature Max:
175°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Australia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.000144

Alternatives

ZENER DIODE, 500mW, 33V, DO-35

VISHAY

127 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.241 10+ $0.209 100+ $0.089 500+ $0.074 more…

Buy

Diode

FAIRCHILD SEMICONDUCTOR

4,211 in stock

Price for: Each

1+ $0.18 10+ $0.164 100+ $0.057 1000+ $0.039 more…

Buy

Diode

FAIRCHILD SEMICONDUCTOR

4,211 in stock

Price for: Each

1+ $0.18 10+ $0.164 100+ $0.057 1000+ $0.039 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.