Low

VISHAY  2KBP04M-E4/45.  BRIDGE RECTIFIER, 1PH, 2A, 400V, D-44-4

VISHAY 2KBP04M-E4/45.
Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
2KBP04M-E4/45.
Order Code:
2300976
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Phases:
Single
Repetitive Reverse Voltage Vrrm Max:
400V
Forward Current If(AV):
2A
Bridge Rectifier Case Style:
SIP
Forward Voltage VF Max:
1.1V
No. of Pins:
4Pins
Operating Temperature Max:
165°C
Packaging:
Each
Product Range:
2KBP0 Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
0

Alternatives

BRIDGE RECTIFIER, SINGLE PHASE, 2A, 400V, D-44-4

VISHAY

36 in stock

Price for: Each

1+ $1.07 10+ $0.933 25+ $0.877 100+ $0.716 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.