Low

VISHAY  CNY64AGRST  OPTOCOUPLER, PHOTOTRANSISTOR, 8200VRMS

VISHAY CNY64AGRST
Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
CNY64AGRST
Order Code:
2300922
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Channels:
1 Channel
Optocoupler Case Style:
SOP
No. of Pins:
4Pins
Forward Current If Max:
75mA
Isolation Voltage:
8.2kV
CTR Min:
100%
Collector Emitter Voltage V(br)ceo:
Packaging:
Each
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Philippines

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85414090
Weight (kg):
.001966

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.