Low

VISHAY  CNY64AYST  OPTOCOUPLER, PHOTOTRANSISTOR, 8200VRMS

VISHAY CNY64AYST
Technical Data Sheet (156.70KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Channels:
1 Channel
Optocoupler Case Style:
SOP
No. of Pins:
4Pins
Forward Current If Max:
75mA
Isolation Voltage:
8.2kV
CTR Min:
50%
Packaging:
Each
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Philippines

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85414090
Weight (kg):
.001969

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.