Low

VISHAY  ICTE5-E3/54  DIODE, TVS, 6.5W, 5V, UNIDIRECTIONAL, DO-201-2

VISHAY ICTE5-E3/54
Technical Data Sheet (84.35KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
TRANSZORB ICTE Series
TVS Polarity:
Unidirectional
Reverse Stand-Off Voltage Vrwm:
5V
Clamping Voltage Vc Max:
7.5V
Diode Case Style:
DO-201
No. of Pins:
2Pins
Breakdown Voltage Min:
6V
Breakdown Voltage Max:
6V
Peak Pulse Power Dissipation:
1.5kW
Packaging:
Cut Tape
Automotive Qualification Standard:
AEC-Q101
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85363090
Weight (kg):
.001271

Alternatives

TVS DIODE, 1.5KW, 5V, 1.5KE, FULL REEL

VISHAY

1,400 in stock

Price for: Each (Supplied on Full Reel)

1400+ $0.467

Buy

TVS Diode, Transil 1.5KE Series, Unidirectional, 5.8 V, 10.5 V, DO-201, 2 Pins

STMICROELECTRONICS

2,400 in stock

Price for: Each (Supplied on Full Reel)

600+ $0.451 1200+ $0.414 1800+ $0.333 3000+ $0.313 more…

Buy

TVS Diode, Transil 1.5KE Series, Unidirectional, 5.8 V, 10.5 V, DO-201, 2 Pins

STMICROELECTRONICS

1,210 in stock

Price for: Each

1+ $1.27 10+ $1.08 100+ $0.811

Buy

Associated Products