Low

VISHAY  MSS1P6-M3/89A  DIODE, SCHOTTKY, 1A, 60V, MICROSMP-2

VISHAY MSS1P6-M3/89A
Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
MSS1P6-M3/89A
Order Code:
2301800
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Repetitive Reverse Voltage Vrrm Max:
60V
Forward Current If(AV):
1A
Diode Configuration:
Single
Diode Case Style:
MicroSMP
No. of Pins:
2Pins
Forward Voltage VF Max:
680mV
Forward Surge Current Ifsm Max:
25A
Operating Temperature Max:
150°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.00003

Associated Products