Low

VISHAY  SA36A-E3/54  TVS DIODE, 500W, 36V, DO-204AC

VISHAY SA36A-E3/54
Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
SA36A-E3/54
Order Code:
1836342
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
TRANSZORB SA Series
TVS Polarity:
Unidirectional
Reverse Stand-Off Voltage Vrwm:
36V
Clamping Voltage Vc Max:
58.1V
Diode Case Style:
DO-204AC
No. of Pins:
2Pins
Breakdown Voltage Min:
40V
Breakdown Voltage Max:
44.2V
Peak Pulse Power Dissipation:
500W
Packaging:
Cut Tape
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85354000
Weight (kg):
.000558

Alternatives

TVS Diode, SA Series, Unidirectional, 36 V, 58.1 V, DO-204AC, 2 Pins

TAIWAN SEMICONDUCTOR

2,474 in stock

Price for: Each

5+ $0.545 25+ $0.368 100+ $0.291 500+ $0.243 more…

Buy

TVS Diode, MiniMOSORB Series, Unidirectional, 36 V, 58.1 V, DO-41, 2 Pins

LITTELFUSE

4,958 in stock

Price for: Each

1+ $0.724 10+ $0.565 100+ $0.287 250+ $0.276 more…

Buy

Associated Products