Low

VISHAY  SMBG5.0A-E3/52  TVS DIODE, 600W, 5V, DO-215AA

VISHAY SMBG5.0A-E3/52
Technical Data Sheet (91.34KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
SMBG Series
TVS Polarity:
Unidirectional
Reverse Stand-Off Voltage Vrwm:
5V
Clamping Voltage Vc Max:
9.2V
Diode Case Style:
DO-215AA
No. of Pins:
2Pins
Breakdown Voltage Min:
6.4V
Breakdown Voltage Max:
7.25V
Peak Pulse Power Dissipation:
600W
Packaging:
Cut Tape
Automotive Qualification Standard:
AEC-Q101
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85411000
Weight (kg):
.000221

Associated Products