Low

VISHAY  US1D-E3/61T  Diode

VISHAY US1D-E3/61T
Technical Data Sheet (79.04KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Repetitive Reverse Voltage Vrrm Max:
200V
Forward Current If(AV):
1A
Diode Configuration:
Single
Forward Voltage VF Max:
1V
Reverse Recovery Time trr Max:
50ns
Forward Surge Current Ifsm Max:
30A
Operating Temperature Max:
150°C
Diode Case Style:
DO-214AC
No. of Pins:
2 Pin
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85411000
Weight (kg):
.000118

Alternatives

Fast / Ultrafast Diode, Single, 200 V, 1 A, 1 V, 50 ns, 30 A

VISHAY

Cut Tape
5,297 in stock

Price for: Each (Supplied on Cut Tape)

5+ $0.777 100+ $0.669 200+ $0.564 500+ $0.479 more…

Buy