Low

VISHAY  VOM453T.  OPTOCOUPLER, 1MBD, 3.75KV, SOP-5

VISHAY VOM453T.
Technical Data Sheet (106.05KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Channels:
1 Channel
Optocoupler Case Style:
SOP
No. of Pins:
5Pins
Forward Current If Max:
25mA
Isolation Voltage:
3.75kV
CTR Min:
20%
Packaging:
Cut Tape
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85414090
Weight (kg):
.000239

Alternatives

Transistor Output Optocoupler, High Speed, 1 Channel, SOP, 5 Pins, 25 mA, 3.75 kV, 20 %

VISHAY

Cut Tape
2,036 In stock

Price for: Each (Supplied on Cut Tape)

1+ $2.22 10+ $1.80 25+ $1.39 100+ $1.25 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.