Low

VISHAY  VSLB9530S.  IR EMITTER, 940NM, 7.62 X 7.62 X 4.6MM

VISHAY VSLB9530S.
Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
VSLB9530S.
Order Code:
2353718
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Viewing Angle:
18°
Diode Case Style:
DIP
Forward Current If(AV):
150mA
Forward Voltage VF Max:
1.55V
Rise Time:
15ns
Fall Time tf:
15ns
Operating Temperature Min:
-40°C
Operating Temperature Max:
95°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85414010
Weight (kg):
.001026

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.