Low

VISHAY  T93YA 100K 10%  TRIMMER, POT, 100KOHM 23TURN THRU HOLE

VISHAY T93YA 100K 10%
Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
T93YA 100K 10%
Order Code:
2309119
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Track Resistance:
100kohm
Power Rating:
500mW
Resistance Tolerance:
± 10%
Product Range:
-
No. of Turns:
23Turns
Potentiometer Mounting:
Through Hole
Temperature Coefficient:
± 100ppm/°C
Automotive Qualification Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Israel

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85334010
Weight (kg):
.001271

Alternatives

TRIMMER, 25 TURN 100K

BOURNS

2,143 in stock

Price for: Each

1+ $5.08 10+ $4.01 50+ $3.86 100+ $3.54 more…

Buy

Trimmer Potentiometer, 100 kohm, 500 mW, ± 10%, Trimpot 3299 Series, 25 Turns, Through Hole

BOURNS

178 in stock

Price for: Each

1+ $7.14 10+ $5.59 50+ $5.27 100+ $4.93 more…

Buy

TRIMMER POTENTIOMETER, 100KOHM 20TURN THROUGH HOLE

BI TECHNOLOGIES / TT ELECTRONICS

389 in stock

Price for: Each

1+ $2.26 25+ $1.78 50+ $1.72 100+ $1.65 more…

Buy

TRIMMER POTENTIOMETER, 100KOHM 20TURN THROUGH HOLE

BI TECHNOLOGIES / TT ELECTRONICS

11 in stock

Price for: Each

1+ $2.11 25+ $1.94 50+ $1.78 100+ $1.54 more…

Buy

TRIMMER POTENTIOMETER 100KOHM 25TURN PCB

BOURNS

219 in stock

Price for: Each

1+ $8.25 10+ $6.73 50+ $6.32 100+ $5.77 more…

Buy

TRIMMER, 25 TURN 100K

BOURNS

1,206 in stock

Price for: Each

1+ $5.72 10+ $4.52 50+ $4.35 100+ $3.99 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.