Low

VISHAY  T93YA 10K 10%  TRIMMER, POT, 10KOHM 23TURN THRU HOLE

VISHAY T93YA 10K 10%
Technical Data Sheet (91.25KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Track Resistance:
10kohm
Power Rating:
500mW
Resistance Tolerance:
± 10%
Product Range:
-
No. of Turns:
23Turns
Potentiometer Mounting:
Through Hole
Temperature Coefficient:
± 100ppm/°C
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Israel

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85334010
Weight (kg):
.00128

Alternatives

Product Range:Trimpot 3292 Series

BOURNS

222 in stock

Price for: Each

1+ $24.87 10+ $22.96 25+ $22.02 50+ $19.13 more…

Buy

POT,TRIMMER, 10K, 25TURN, 10%

BOURNS

8,312 in stock

Price for: Each

1+ $5.72 10+ $4.52 50+ $4.35 100+ $3.99 more…

Buy

POT, TRIMMER, 10K, 25 TURN, 3 PIN

BOURNS

10,483 in stock

Price for: Each

1+ $8.05 10+ $6.30 50+ $5.94 100+ $5.55 more…

Buy

TRIMMER POTENTIOMETER, 10KOHM 3TURN THRO

HONEYWELL

56 in stock

Price for: Each

1+ $12.79 25+ $11.07 50+ $9.26 100+ $8.22 more…

Buy

TRIMMER POTENTIOMETER, 10KOHM 25TURN THROUGH HOLE

BOURNS

270 in stock

Price for: Each

1+ $7.32 10+ $5.99 50+ $5.88 100+ $5.79 more…

Buy

TRIMMER POTENTIOMETER 10KOHM 25TURN PCB

BOURNS

106 in stock

Price for: Each

1+ $9.30 10+ $7.58 50+ $7.12 100+ $6.50 more…

Buy

TRIMMER POTENTIOMETER 10KOHM 25TURN PCB

BOURNS

8 in stock

Price for: Each

1+ $11.36 10+ $9.22 50+ $8.17 100+ $7.43 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.