Low

VISHAY  IRFR9014PBF  P CHANNEL MOSFET, -60V, 5.1A, D-PAK

VISHAY IRFR9014PBF
Technical Data Sheet (1.09MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Automotive Qualification Standard:
-
Continuous Drain Current Id:
-5.1 A
Drain Source Voltage Vds:
-60 V
MSL:
MSL 1 - Unlimited
No. of Pins:
3 Pins
On Resistance Rds(on):
0.5 ohm
Operating Temperature Max:
150 °C
Power Dissipation Pd:
25 W
Product Range:
-
Rds(on) Test Voltage Vgs:
-10 V
SVHC:
To Be Advised
Threshold Voltage Vgs:
-4 V
Transistor Case Style:
TO-252
Transistor Polarity:
P Channel

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85411000
Weight (kg):
.00045

Alternatives

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Power Dissipation Pd: 25W
  • Operating Temperature Max: 150°C
  • Continuous Drain Current Id: -5.1A
  • Transistor Polarity: P Channel
  • No. of Pins: 3Pins
  • Threshold Voltage Vgs: -4V
  • Product Range: -
  • Automotive Qualification Standard: -
  • Drain Source Voltage Vds: -60V
  • Rds(on) Test Voltage Vgs: -10V
  • Transistor Case Style: TO-252
  • On Resistance Rds(on): 0.5ohm