Low

VISHAY  SI2304BDS-T1-E3  N CHANNEL MOSFET, FULL REEL

VISHAY SI2304BDS-T1-E3
Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
SI2304BDS-T1-E3
Order Code:
2300826
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Transistor Polarity:
N Channel
Continuous Drain Current Id:
3.2A
Drain Source Voltage Vds:
30V
On Resistance Rds(on):
0.105ohm
Rds(on) Test Voltage Vgs:
4.5V
Threshold Voltage Vgs:
1.5V
Power Dissipation Pd:
1.08W
Transistor Case Style:
SOT-23
No. of Pins:
3Pins
Operating Temperature Max:
150°C
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Philippines

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85412900
Weight (kg):
.000043

Alternatives

N CHANNEL MOSFET, 30V, 3.2A, TO-236

VISHAY

2,708 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.664 10+ $0.499 25+ $0.449 100+ $0.311 more…

Buy

Transistor Polarity:N Channel

VISHAY

2,780 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.664 10+ $0.499 25+ $0.449 100+ $0.311 more…

Buy