Low

VISHAY  SI4401BDY-T1-GE3.  P CHANNEL MOSFET, -40V, 10.5A, SOIC

VISHAY SI4401BDY-T1-GE3.
Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
SI4401BDY-T1-GE3.
Order Code:
2300538
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Transistor Polarity:
P Channel
Continuous Drain Current Id:
-10.5A
Drain Source Voltage Vds:
-40V
On Resistance Rds(on):
0.011ohm
Rds(on) Test Voltage Vgs:
20V
Threshold Voltage Vgs:
-3V
Power Dissipation Pd:
1.5W
Transistor Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Max:
150°C
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85412900
Weight (kg):
.00023

Alternatives

P CHANNEL MOSFET, -40V, 8.7A, SOIC-8

VISHAY

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Cut Tape)

1+ $2.46 10+ $2.19 25+ $2.08 100+ $1.71 more…

Buy

MOSFET, P CHANNEL, -40V, -8.7A, SOIC-8

VISHAY

2,085 in stock

Price for: Each (Supplied on Cut Tape)

1+ $2.46 10+ $2.19 25+ $2.08 100+ $1.71 more…

Buy