Low

VISHAY  199D475X0035C1V1E3  TANTALUM CAPACITOR, 4.7UF, 35V, RADIAL 20%

VISHAY 199D475X0035C1V1E3
Technical Data Sheet (108.65KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
4.7µF
Voltage Rating:
35V
Product Range:
199D Series
Capacitance Tolerance:
± 20%
Capacitor Terminals:
Radial Leaded
Packaging:
Each
Lead Spacing:
2.54mm
Operating Temperature Min:
-55°C
Operating Temperature Max:
85°C
ESR:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Israel

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322200
Weight (kg):
.000323

Alternatives

SOLID TANTALUM CAPACITOR, 4.7UF, 35V, RADIAL

NTE ELECTRONICS

59 in stock

Price for: Each

1+ $3.12 50+ $2.69 100+ $2.26 500+ $2.00 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.