Low

VISHAY  293D155X9025B2TE3  Surface Mount Tantalum Capacitor, TANTAMOUNT®, 293D Series, 1.5 µF, ± 10%, 25 V, 1411 [3528 Metric]

VISHAY 293D155X9025B2TE3
Technical Data Sheet (474.30KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations.
  • Moulded case available in six EIA case sizes (A, B, C, D, E, V)
  • Working voltage range of 4VDC to 75VDC
  • Available in ±5%, ±10% and ±20% tolerance
  • Operating temperature ranges from -55°C to +125°C
  • Compatible with high volume automatic pick and place equipment
  • Meets IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements
  • 100% surge current test (D and E sizes)

Product Information

Capacitance:
1.5µF
Voltage Rating:
25V
Product Range:
293D Series
Capacitance Tolerance:
± 10%
Packaging:
Cut Tape
Tantalum Capacitor Case:
1411 [3528 Metric]
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
ESR:
4.6ohm
Manufacturer Size Code:
B
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Consumer Electronics;
  • Portable Devices;
  • Power Management

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322100
Weight (kg):
.000221

Alternatives

Surface Mount Tantalum Capacitor, T491 Series, 1.5 µF, ± 10%, 35 V, 1411 [3528 Metric], B

KEMET

Cut Tape
1,990 In stock

Price for: Each (Supplied on Cut Tape)

1+ $0.916 10+ $0.534 100+ $0.322 500+ $0.294 more…

Buy

Surface Mount Tantalum Capacitor, T491 Series, 1.5 µF, ± 10%, 25 V, 1411 [3528 Metric], B

KEMET

1,778 In stock

Price for: Each (Supplied on Cut Tape)

5+ $1.18 10+ $1.03 25+ $0.739 50+ $0.628 more…

Buy

Surface Mount Tantalum Capacitor, 1.5 µF, 25 V, TAJ Series, ± 10%, 1210 [3225 Metric]

AVX

Reel
28,000 In stock

Price for: Each (Supplied on Full Reel)

2000+ $0.322 4000+ $0.301 10000+ $0.29 14000+ $0.286 more…

Buy

Surface Mount Tantalum Capacitor, T491 Series, 1.5 µF, ± 10%, 25 V, 1411 [3528 Metric], B

KEMET

Reel
16,000 In stock

Price for: Each (Supplied on Full Reel)

2000+ $0.167 4000+ $0.159 10000+ $0.149 14000+ $0.145 more…

Buy

Surface Mount Tantalum Capacitor, TAJ Series, 1.5 µF, ± 10%, 25 V, 1210 [3225 Metric], B

AVX

4,170 In stock

Price for: Each (Supplied on Cut Tape)

1+ $1.34 100+ $0.789 200+ $0.661 500+ $0.599 more…

Buy

Similar Products