Low

293D335X9050C2TE3 - 

Surface Mount Tantalum Capacitor, TANTAMOUNT®, 3.3 µF, 50 V, 293D Series, ± 10%, 2312 [6032 Metric]

293D335X9050C2TE3 - Surface Mount Tantalum Capacitor, TANTAMOUNT®, 3.3 µF, 50 V, 293D Series, ± 10%, 2312 [6032 Metric]

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
293D335X9050C2TE3
Order Code:
1754241RL
Product Range
293D Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
3.3µF
:
50V
:
293D Series
:
± 10%
:
2312 [6032 Metric]
:
-55°C
:
125°C
:
2.5ohm
:
C
:
-
:
Yes
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations.
  • Moulded case available in six EIA case sizes (A, B, C, D, E, V)
  • Working voltage range of 4VDC to 75VDC
  • Available in ±5%, ±10% and ±20% tolerance
  • Operating temperature ranges from -55°C to +125°C
  • Compatible with high volume automatic pick and place equipment
  • Meets IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements
  • 100% surge current test (D and E sizes)

Applications

Industrial, Consumer Electronics, Portable Devices, Power Management

Related Searches

Packaging type Re-reel
  Additional packaging options available
Cut Tape :1754241 Check stock

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 23/07/18

Contact me when back in stock

$1.48 $ 1.48
Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 10
Quantity Price
5 + $1.48
50 + $1.28
100 + $1.00
250 + $0.818
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
10 (Cut Tape 1754241) x 1.48 = $14.80
Total Price: $14.80
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
10 (Re-reel 1754241RL) x 1.48 = $14.80
Total Price: $14.80
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
1754241
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.