Low

VISHAY  TR3D475K050C0300  Surface Mount Tantalum Capacitor, TANTAMOUNT®, 4.7 µF, 50 V, TR3 Series, ± 10%, 2917 [7343 Metric]

VISHAY TR3D475K050C0300
Technical Data Sheet (504.54KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
4.7µF
Voltage Rating:
50V
Product Range:
TR3 Series
Capacitance Tolerance:
± 10%
Packaging:
Cut Tape
Tantalum Capacitor Case:
2917 [7343 Metric]
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
ESR:
0.3ohm
Manufacturer Size Code:
D
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322100
Weight (kg):
.000435

Alternatives

TANTALUM CAPACITOR, 4.7UF 50V 0.6 OHM 10%, 7343-31

KEMET

575 In stock

Price for: Each (Supplied on Cut Tape)

1+ $4.38 10+ $3.37 100+ $2.51 500+ $1.72 more…

Buy

Surface Mount Tantalum Capacitor, TPS Series, 4.7 µF, ± 10%, 50 V, 2917 [7343 Metric], D

AVX

Cut Tape
30 In stock

Price for: Each (Supplied on Cut Tape)

1+ $8.85 10+ $7.87 100+ $5.66 500+ $3.58 more…

Buy

Surface Mount Tantalum Capacitor, T495 Series, 4.7 µF, ± 10%, 50 V, 2917 [7343 Metric], X

KEMET

881 In stock

Price for: Each (Supplied on Cut Tape)

1+ $9.82 10+ $8.48 100+ $6.70 500+ $4.18 more…

Buy

Surface Mount Tantalum Capacitor, T495 Series, 4.7 µF, ± 10%, 50 V, 2917 [7343 Metric], D

KEMET

Cut Tape
321 In stock

Price for: Each (Supplied on Cut Tape)

1+ $4.98 10+ $3.85 100+ $2.87 500+ $1.95 more…

Buy

Surface Mount Tantalum Capacitor, TPS Series, 4.7 µF, ± 10%, 50 V, 2917 [7343 Metric], D

AVX

374 In stock

Price for: Each (Supplied on Cut Tape)

1+ $8.51 10+ $8.00 100+ $5.82 500+ $3.61 more…

Buy

Surface Mount Tantalum Capacitor, TPS Series, 4.7 µF, ± 10%, 50 V, 2917 [7343 Metric], D

AVX

Reel
1,500 In stock

Price for: Each (Supplied on Full Reel)

500+ $3.05 1000+ $2.83 2500+ $2.78 5000+ $2.72 more…

Buy

Similar Products