Low

VISHAY  AORN50-1AT3  Resistor Network, Precision, 50 kohm, 1 kohm, 4 Elements, Voltage Divider, NSOIC, AORN Series

VISHAY AORN50-1AT3
VISHAY AORN50-1AT3
Technical Data Sheet (92.69KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

VISHAY AORN50-1AT3
VISHAY AORN50-1AT3

Product Information

Resistance:
Resistance R1:
50kohm
Resistance R2:
1kohm
No. of Elements:
4Elements
Network Circuit Type:
Voltage Divider
Resistor Case Style:
NSOIC
Product Range:
AORN Series
No. of Pins:
8Pins
Power Rating per Element:
100mW
Absolute Resistance Tolerance:
± 0.1%
Absolute TCR:
± 25ppm/°C
Automotive Qualification Standard:
AEC-Q200
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Automotive

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.002