Low

VISHAY  MKP1848S63070JY5F  Film Capacitor, 30 µF, 700 V, PP (Polypropylene), ± 5%, MKP1848S Series

VISHAY MKP1848S63070JY5F
VISHAY MKP1848S63070JY5F
Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
MKP1848S63070JY5F
Order Code:
2133985
Product Range
MKP1848S Series
Technical Datasheet:
See all Technical Docs
VISHAY MKP1848S63070JY5F
VISHAY MKP1848S63070JY5F

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
30µF
Voltage Rating V DC:
700V
Capacitor Dielectric Type:
PP (Polypropylene)
Capacitance Tolerance:
± 5%
Product Range:
MKP1848S Series
Capacitor Case Style:
-
Capacitor Terminals:
Radial Leaded
Lead Spacing:
52.5mm
Operating Temperature Min:
-40°C
Operating Temperature Max:
105°C
Packaging:
Each
Automotive Qualification Standard:
-
SVHC:
To Be Advised
Voltage Rating:
700

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Portugal

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322400
Weight (kg):
.051