Low

VISHAY  MKP386M422200JT4  Film Capacitor, MKP386M Series, 0.22 µF, ± 5%, PP (Polypropylene), 2 kV

VISHAY MKP386M422200JT4
Technical Data Sheet (247.79KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
0.22µF
Capacitor Dielectric Type:
PP (Polypropylene)
Voltage Rating:
2kV
Product Range:
MKP386M Series
Capacitance Tolerance:
± 5%
Capacitor Terminals:
Screw
Packaging:
Each
Lead Spacing:
-
Capacitor Case Style:
-
Operating Temperature Min:
-
Operating Temperature Max:
85°C
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Portugal

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322500
Weight (kg):
.063