Low

VISHAY  MKP386M447125JT5  Film Capacitor, 0.47 µF, 1.25 kV, PP (Polypropylene), ± 5%, MKP386M Series

VISHAY MKP386M447125JT5
Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
MKP386M447125JT5
Order Code:
2310034
Product Range
MKP386M Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
0.47µF
Voltage Rating V DC:
1.25kV
Capacitor Dielectric Type:
PP (Polypropylene)
Product Range:
MKP386M Series
Capacitance Tolerance:
± 5%
Capacitor Terminals:
Screw
Lead Spacing:
-
Capacitor Case Style:
-
Operating Temperature Min:
-
Operating Temperature Max:
85°C
Packaging:
Each
Automotive Qualification Standard:
-
SVHC:
To Be Advised
Voltage Rating:
1.25

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Portugal

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322500
Weight (kg):
.044