Low

VISHAY  SMAJ26A-E3/5A  TVS Diode, Unidirectional, 26 V, 42.1 V, DO-214AC, 2 Pins

VISHAY SMAJ26A-E3/5A
Technical Data Sheet (94.82KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
-
TVS Polarity:
Unidirectional
Reverse Stand-Off Voltage Vrwm:
26V
Clamping Voltage Vc Max:
42.1V
Diode Case Style:
DO-214AC
No. of Pins:
2Pins
Breakdown Voltage Min:
28.9V
Breakdown Voltage Max:
31.9V
Peak Pulse Power Dissipation:
400W
Packaging:
Each
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.000064

Alternatives

Transient Voltage Suppressor, TVS, TRANSZORB SMAJ Series, Unidirectional, 26 V, DO-214AC, 2 Pins

VISHAY

Cut Tape
3,943 in stock

Price for: Each (Supplied on Cut Tape)

5+ $1.04 10+ $0.89 25+ $0.75 100+ $0.638 more…

Buy

TVS Diode, TRANSZORB SMAJ Series, Unidirectional, 24 V, 38.9 V, DO-214AC, 2 Pins

LITTELFUSE

4,911 in stock

Price for: Each

1+ $0.797 10+ $0.526 100+ $0.354 500+ $0.294 more…

Buy

TVS-DIODE, 1W, 38.9V, Unidirectional, DO-214AC

MICRO COMMERCIAL COMPONENTS

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Cut Tape)

5000+ $0.261 10000+ $0.23

Buy

TVS DIODE, 400W, 24V, DO-214AC, FULL REEL

LITTELFUSE

5,000 in stock

Price for: Each (Supplied on Full Reel)

5000+ $0.618 10000+ $0.494 15000+ $0.369 25000+ $0.302

Buy

Associated Products

Similar Products