Low

VISHAY  VSMY7852X01-GS08  IR EMITTING DIODE, 850NM, SMD

VISHAY VSMY7852X01-GS08
Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
VSMY7852X01-GS08
Order Code:
2093841
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Viewing Angle:
60°
Diode Case Style:
-
Forward Current If(AV):
250mA
Forward Voltage VF Max:
2.5V
Rise Time:
8ns
Fall Time tf:
10ns
Operating Temperature Min:
-40°C
Operating Temperature Max:
100°C
Packaging:
Cut Tape
Product Range:
Automotive Qualification Standard:
MSL:
MSL 2 - 1 year
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 2 - 1 year
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85414010
Weight (kg):
.000406

Alternatives

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.