Low

WALSIN  WR12X33R0FTL  SMD Chip Resistor, WR12 Series, 33 ohm, 200 V, 1206 [3216 Metric], 250 mW, ± 1%

WALSIN WR12X33R0FTL
Technical Data Sheet (237.56KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The WR12 series resistors from Walsin are thick film general purpose chip resistors. WR series resistors are constructed in a high grade ceramic body (aluminium oxide).
  • Resistance range includes E24 and E96 decade values from 1ohm to 10Mohm
  • EIA 1206 case size
  • Available in <=±100ppm/°C and -200ppm/°C to +400ppm/°C TCR values
  • Available in ±1% and ±5% tolerance
  • High reliability and stability
  • Higher component and equipment reliability
  • Lower assembly costs
  • Reduced size of final equipment
  • Continuous working voltage is 200V and rated power is 250mW
  • Jumpers are also available

Product Information

Resistance:
33ohm
Voltage Rating:
200V
Resistor Case Style:
1206 [3216 Metric]
Power Rating:
250mW
Resistance Tolerance:
± 1%
Product Range:
WR12 Series
Packaging:
Cut Tape
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 100ppm/°C
Automotive Qualification Standard:
-
MSL:
MSL 2 - 1 year
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Power Management;
  • Consumer Electronics;
  • Portable Devices

Legislation and Environmental

Moisture Sensitivity Level:
MSL 2 - 1 year
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.000002

Alternatives

SMD Chip Resistor, Thick Film, RC Series, 33 ohm, 200 V, 1206 [3216 Metric], 250 mW, ± 1%

YAGEO (PHYCOMP)

Reel
5,000 in stock

Price for: Each (Supplied on Full Reel)

5000+ $0.008

Buy

SMD Chip Resistor, Thick Film, RC Series, 33 ohm, 200 V, 1206 [3216 Metric], 250 mW, ± 1%

YAGEO (PHYCOMP)

Cut Tape
10,129 in stock

Price for: Each (Supplied on Cut Tape)

10+ $0.045 100+ $0.033 500+ $0.022 1000+ $0.011 more…

Buy

SMD Chip Resistor, Thick Film, AEC-Q200 CRCW Series, 33 ohm, 200 V, 1206 [3216 Metric], 250 mW

VISHAY

7,425 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.237 10+ $0.13 100+ $0.076 1000+ $0.052 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.