Low

CAMBION  506-4422-01-00-16  SNAP ON COVER, BLUE, 450-3422 TEST POINT

CAMBION 506-4422-01-00-16
Technical Data Sheet (982.73KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Accessory Type:
Cover
Connector Body Material:
Nylon (Polyamide) Body
For Use With:
450-3422 Series Test Points
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85369010
Weight (kg):
.000079

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Accessory Type: Cover
  • Product Range: -
  • For Use With: 450-3422 Series Test Points
  • Connector Body Material: Nylon (Polyamide) Body