Low

WEIDMULLER  1699670000  TERMINAL BLOCK, PCB, 2 POSITION, 22-14AWG

WEIDMULLER 1699670000
Technical Data Sheet (74.22KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Pitch Spacing:
3.5mm
No. of Positions:
2Ways
Wire Size AWG Min:
22AWG
Wire Size AWG Max:
14AWG
Conductor Area CSA:
1.5mm²
Wire Connection Method:
Screw
Rated Current:
10A
Rated Voltage:
300V
Block Orientation:
Through Hole Right Angle
Product Range:
LM Series
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Germany

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366910
Weight (kg):
.001316

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.