Low

WELWYN  PCF0805R-17K4BT1  SMD Chip Resistor, Thin Film, PCF Series, 17.4 kohm, 100 V, 0805 [2012 Metric], 100 mW, ± 0.1%

WELWYN PCF0805R-17K4BT1
Technical Data Sheet (1.10MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
17.4kohm
Voltage Rating:
100V
Resistor Case Style:
0805 [2012 Metric]
Power Rating:
100mW
Resistance Tolerance:
± 0.1%
Product Range:
PCF Series
Packaging:
Cut Tape
Resistor Element Type:
Thin Film
Temperature Coefficient:
± 25ppm/°C
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.000635

Alternatives

SMD Chip Resistor, Thin Film, RN73 Series, 17.4 kohm, 100 V, 0805 [2012 Metric], 100 mW, ± 0.1%

TE CONNECTIVITY

589 in stock

Price for: Each (Supplied on Cut Tape)

5+ $1.36 50+ $1.18 125+ $0.984 250+ $0.873 more…

Buy

SMD Chip Resistor, WF08U Series, 17.4 kohm, 100 V, 0805 [2012 Metric], 100 mW, ± 0.1%

WALSIN

Reel
15,000 in stock

Price for: Each (Supplied on Full Reel)

5000+ $0.116 25000+ $0.102 50000+ $0.089

Buy

SMD Chip Resistor, WF08U Series, 17.4 kohm, 100 V, 0805 [2012 Metric], 100 mW, ± 0.1%

WALSIN

4,895 in stock

Price for: Each (Supplied on Cut Tape)

1+ $1.03 150+ $0.344 400+ $0.206 1250+ $0.147 more…

Buy

SMD Chip Resistor, Thin Film, MCT05 Series, 17.4 kohm, 100 V, 0805 [2012 Metric], 100 mW, ± 0.1%

MULTICOMP

Cut Tape
1,666 in stock

Price for: Each (Supplied on Cut Tape)

5+ $0.205 50+ $0.177 100+ $0.148 500+ $0.131

Buy

Associated Products

Similar Products