Low

WURTH ELEKTRONIK  614108247221  USB STACKED, 2.0 TYPE A, 2PORT, R/A

WURTH ELEKTRONIK 614108247221
WURTH ELEKTRONIK 614108247221
WURTH ELEKTRONIK 614108247221
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

WURTH ELEKTRONIK 614108247221
WURTH ELEKTRONIK 614108247221
WURTH ELEKTRONIK 614108247221

Product Overview

The 614108247221 is a 8-way 2-port black horizontal reversible USB 2.0 Type A Connector, stamped contacts. This WR-COM series connector with nickel-plated steel housing, gold-plated copper alloy contacts, LCP insulator. It mates with 692004113921.
  • 1.5A Current rating
  • 30VAC Voltage rating
  • UL94V-0 Flammability rating
  • JEDEC lead-free wave soldering

Product Information

USB Connector Type:
USB Type A
USB Standard:
USB 2.0
No. of Positions:
8Ways
Orientation:
Right Angle
Contact Material:
Copper Alloy
Contact Plating:
Gold Plated Contacts
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Communications & Networking

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366990
Weight (kg):
.002

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.