Low

WURTH ELEKTRONIK  686116148922  FFC / FPC Board Connector, WR-FPC Series, 16 Contacts, Receptacle, 1 mm, Surface Mount, Bottom

WURTH ELEKTRONIK 686116148922

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
WR-FPC Series
No. of Contacts:
16Contacts
Gender:
Receptacle
Pitch Spacing:
1mm
Contact Termination Type:
Surface Mount
Contact Position:
Bottom
No. of Rows:
1 Row
Contact Plating:
Tin Plated Contacts
Contact Material:
Phosphor Bronze
FFC/FPC Thickness:
0.3mm
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366930
Weight (kg):
.01

Alternatives

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.