Low

WURTH ELEKTRONIK  691312410004  Wire-To-Board Connector, Horizontal, 4 Contacts, Header, 7.62 mm, Through Hole, 1 Rows

WURTH ELEKTRONIK 691312410004
Manufacturer Part No:
691312410004
Order Code:
1841284
Product Range
WR-TBL 3124 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Pitch Spacing:
7.62mm
No. of Contacts:
4Contacts
Gender:
Header
Product Range:
-
Contact Termination Type:
Through Hole
No. of Rows:
1Rows
Contact Plating:
-
Contact Material:
Brass
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366930
Weight (kg):
.0028

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.