Low

WURTH ELEKTRONIK  744762222A  Surface Mount High Frequency Inductor, WE-KI Series, 220 nH, ± 5%, 1008 [2520 Metric], 730 MHz

WURTH ELEKTRONIK 744762222A
Technical Data Sheet (117.38KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
WE-KI Series
Inductance:
220nH
DC Current Rating:
800mA
High Frequency Inductor Case:
1008 [2520 Metric]
Inductor Construction:
Wirewound
DC Resistance Max:
0.45ohm
Inductance Tolerance:
± 5%
Self Resonant Frequency Min:
730MHz
Packaging:
Cut Tape
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85045095
Weight (kg):
.0002

Alternatives

HF INDUCTOR, 220NH, 500MA 5% 730MHZ

VISHAY

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Cut Tape)

2000+ $0.571 2500+ $0.44

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.