Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No1CX6-11-0S-005.0, CABLE ASSY
Order Code465653401
Product RangeCoaxpress 1CX Series
Technical Datasheet
10 total stock globally
Need more?
10 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $126.880 ($145.912) |
Price for:Each
Minimum: 1
Multiple: 1
$126.88 ($145.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No1CX6-11-0S-005.0, CABLE ASSY
Order Code465653401
Product RangeCoaxpress 1CX Series
Technical Datasheet
Cable Length - Imperial16.4ft
Cable Length - Metric5m
Coaxial Cable Type4.2mm Standard Flex
Impedance75ohm
Jacket ColourBlack
Product RangeCoaxpress 1CX Series
Technical Specifications
Cable Length - Imperial
16.4ft
Coaxial Cable Type
4.2mm Standard Flex
Jacket Colour
Black
Cable Length - Metric
5m
Impedance
75ohm
Product Range
Coaxpress 1CX Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85442000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.242