You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

240-1280-00-0602J

IC & Component Socket, 40 Contacts, DIP Socket, 2.54 mm, 240 Series, 15.24 mm, Beryllium Copper

240-1280-00-0602J - IC & Component Socket, 40 Contacts, DIP Socket, 2.54 mm, 240 Series, 15.24 mm, Beryllium Copper

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
3M 3M
Manufacturer Part No:
240-1280-00-0602J
Order Code:
9897364
Product Range
240 Series
Also Known As:
GTIN UPC EAN: 00051138765033 JE150084158
See all Technical Docs

Product Overview

The 240-1280-00-0602J is a 40-way Textool™ DIP Socket with gold-plated beryllium copper contacts, 2.54mm lead spacing. This socket is glass filled polysulfone insulated, easily disassembles for repairability, lever actuated zero insertion force mechanism.
  • Green colour
  • 1 x 10⁹R at 500VDC Insulation resistance
  • 1A Current rating
  • UL94V-0 Flammability rating
  • -55 to 125°C Temperature rating

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
40Contacts

:
DIP Socket

:
2.54mm

:
240 Series

:
15.24mm

:
Beryllium Copper

:
Gold Plated Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Also Known As

GTIN UPC EAN: 00051138765033 JE150084158

14 total stock globally

14 available for 5 - 6 business days delivery

Available until stock is exhausted

$35.19 ( $40.47  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $35.19 ($40.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $31.77 ($36.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ $30.43 ($34.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange