You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

27 25MM

TAPE, GLASS CLOTH, 25MM X 55M

3M 27 25MM
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
3M 3M
Manufacturer Part No:
27 25MM
Order Code:
2135707
Product Range
27 Series
Also Known As:
FE510051124
Technical Datasheet:
27 25MM   Datasheet
See all Technical Docs

Product Range Selector (27 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Pressure Sensitive Rubber Thermosetting Adhesive

:
Glass Cloth

:
White

:
7 mil (0.18 mm)

:
60yard

:
55m

:
1"

:
25mm

:
27 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The 27 TAPE 25MM is a 25mm 3M™ Glass Cloth Electrical Tape with pressure-sensitive rubber thermosetting adhesive. This tape is designed to operate in 600-volt dry applications requiring high mechanical strength and resistance to high temperatures. The glass cloth is specially treated and prepared to provide corrosion-free protection. The glass cloth will not shrink, rot or burn, has a high tensile strength.
  • Insulating electric and induction-type furnace power supply leads
  • Used for insulating motor lead connectors, switchers and controls for furnaces and ovens
  • Provides heat stable insulation for hot spot applications

Applications

Maintenance & Repair, Industrial

Also Known As

FE510051124

No Longer Manufactured

$76.34 ( $87.79  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $76.34 ($87.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ $75.55 ($86.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $74.76 ($85.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --