You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

36310-3200-008 - 

Connector Backshell, Shell Kit for Wiremount Receptacle, Compact Ribbon Connector, 180°

36310-3200-008 - Connector Backshell, Shell Kit for Wiremount Receptacle, Compact Ribbon Connector, 180°

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
3M 3M
Manufacturer Part No:
36310-3200-008
Order Code:
1425610
Product Range
3631 Series
Also Known As:
GTIN UPC EAN: 04547452747856 JE150366910
Technical Datasheet:
36310-3200-008   Datasheet
See all Technical Docs

Product Overview

The 36310-3200-008 is a Complete Shell Kit for 3M™ shielded compact ribbon (SCR) wiremount plug (TS-2227). The shell is made of black high gloss polyester (PBT) (UL94V-0). The metal shell (base and cover) and screws are made of copper alloy with nickel plated finish. The cable clamps are made of stainless steel.

Applications

Industrial

Contents

Outer shell body, Inner shell, Cable clamp, Screws and Latches.

Product Information

:
Shell Kit for Wiremount Receptacle
:
Compact Ribbon Connector
:
-
:
180°
:
PET (Polyester) Body
:
3631 Series
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 04547452747856 JE150366910

Related Searches

420 total stock globally

420 available for 5 - 6 business days delivery
 
Check Stock & Lead Times

200 will be available for delivery on 8/11/19

More stock available week commencing 24/02/20

$12.38 ( $14.24  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $12.38 ($14.24)
  ( )
25+ $11.76 ($13.52)
  ( )
75+ $11.11 ($12.78)
  ( )
200+ $10.42 ($11.98)