You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

3E206-0100 KV - 

I/O Connector, 6 Contacts, Receptacle, Firewire IEEE-1394, Solder, 3E206 Series, Cable Mount

3E206-0100 KV - I/O Connector, 6 Contacts, Receptacle, Firewire IEEE-1394, Solder, 3E206 Series, Cable Mount

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
3M 3M
Manufacturer Part No:
3E206-0100 KV
Order Code:
2064866
Product Range
3E206 Series
Also Known As:
GTIN UPC EAN: 04548623140087
Technical Datasheet:
3E206-0100 KV   Datasheet
See all Technical Docs

Product Overview

The 3E206-0100 KV is a 6-way Wiremount Receptacle, 0.5µm minimum gold wiping area with gold flash tail and gold-plated copper contacts. This 3E206 series receptacle is glass reinforced polyester (PBT) insulated, vibration resistant, designed to mate to all 3M I/O interconnect system 2.0 mm for IEEE 1394 boardmount plugs, accommodates up to 18AWG wire. 6 contacts can carry signal or power (up to 1A per pin), solder termination for quick assembly with no dedicated tooling.
  • Black colour
  • Robust ribbon style contact for reliable, repetitive plugging
  • Polarized to provide proper insertion
  • UL94V-0 Flammability rating
  • 1A Current rating
  • 150VAC/200VDC Voltage rating
  • >5 x 10⁸R at 500VDC Insulation resistance

Applications

Industrial

Product Information

:
6Contacts
:
Receptacle
:
Firewire IEEE-1394
:
Solder
:
3E206 Series
:
Cable Mount
:
Gold Plated Contacts
:
Copper
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 04548623140087

Associated Products

Compare Selected

Related Searches

148 total stock globally

26 available for next business day delivery
121 available for 4 - 5 business days delivery
1 available for 5 - 6 business days delivery
 
Check Stock & Lead Times

100 will be available for delivery on 12/12/19

More stock available week commencing 9/03/20

$10.55 ( $12.13  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $10.55 ($12.13)
  ( )
10+ $10.11 ($11.63)
  ( )
25+ $9.23 ($10.61)
  ( )
50+ $8.79 ($10.11)
  ( )
100+ $8.36 ($9.61)
  ( )
250+ $7.47 ($8.59)