You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

3M 5413 9MM

Masking Tape, PI (Polyimide) Film, Amber, 9.525 mm x 32.9 m

3M 5413 9MM
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
3M 3M
Manufacturer Part No:
5413 9MM
Order Code:
167609301
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
70-0160-3919-3, GTIN UPC EAN: 30021200161712
Technical Datasheet:
5413 9MM   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (5413)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Silicone Adhesive

:
Amber

:
2.7 mil (0.07 mm)

:
108.3ft

:
33m

:
0.375"

:
9.53mm

:
5413

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

DuPont™ polyimide film tape 5413 with silicone adhesive is used for PCB solder masking and other high temperature applications such as wave soldering and protection for bar code labels which are subjected to high temperature. The DuPont™ polyimide film does not soften at elevated temperatures, thus the film provides an excellent release surface at elevated temperatures. The silicone adhesive's high temperature performance helps reduce adhesive transfer which helps to eliminate cleaning, enabling high productivity.
  • Dimensionally stable at high temperatures, no rework, high productivity
  • Flame retardant, chemical and radiation resistant-protects surfaces
  • High temperature performance reduces adhesive transfer
  • Reduces adhesive transfer
  • High adhesive to film bond
  • No rework-high productivity
  • Virtually no cleaning required-helps increase productivity
  • Polyethylene tape core instead of cardboard

Also Known As

70-0160-3919-3, GTIN UPC EAN: 30021200161712

32 total stock globally Need more?

7 SG stock available for 5-6 business days delivery
25 UK stock available for 5-8 business days delivery

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$75.44 ( $86.76  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ $75.44 ($86.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl GST) Your Price (Incl GST)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --