You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

P25E-080S-EA - 

Wire-To-Board Connector, Wire Mount, 0.25 ", 80 Contacts, Receptacle, P25E Series, IDC / IDT

P25E-080S-EA - Wire-To-Board Connector, Wire Mount, 0.25 ", 80 Contacts, Receptacle, P25E Series, IDC / IDT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
3M 3M
Manufacturer Part No:
P25E-080S-EA
Order Code:
1428379
Product Range
P25E Series
Technical Datasheet:
P25E-080S-EA   Datasheet
See all Technical Docs

Product Overview

The P25E series 0.05-inch wire-mount Socket designed to mate with P50 series IDC board-mount connectors. The connector terminates 30AWG stranded 0.635mm pitch flat PVC cable (3754 series). It has phosphor bronze contact and glass-filled nylon insulator.
  • Daisy chain capability
  • Latch/eject mechanism maintains a secure connection
  • Cable strain relief standard
  • No strain relief optional
  • Finished cable assemblies to customer specifications available
  • Tooling available for customer cable assembly termination
  • 0.5A Current rating
  • >1 x 10⁹R at 250VDC Insulation resistance
  • -55 to 85°C Temperature range
  • UL94V-0 Flammability rating

Applications

Industrial

Product Information

:
0.25"
:
80Contacts
:
Receptacle
:
P25E Series
:
IDC / IDT
:
2Rows
:
Gold Plated Contacts
:
Phosphor Bronze
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Stocked

$26.35 ( $30.30  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $26.35 ($30.30)
  ( )
10+ $24.46 ($28.13)
  ( )
25+ $21.96 ($25.25)
  ( )
50+ $21.33 ($24.53)
  ( )
100+ $18.81 ($21.63)