You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

4D-BEZEL-43-B

BEZEL, ULCD-43PT DISPLAY MODULE, BLACK

4D-BEZEL-43-B - BEZEL, ULCD-43PT DISPLAY MODULE, BLACK
4D-BEZEL-43-B - BEZEL, ULCD-43PT DISPLAY MODULE, BLACK

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
4D-BEZEL-43-B
Order Code:
2451196

Product Overview

The 4D-BEZEL-43-B is a 4.3-inch Display Bezel made of plastic for the uLCD-43PT display module. This bezel provides a sleek cover to the uLCD-43PT display module and also providing an easy method to panel mount the display module into an enclosure. The bezel mounts the display module, while also providing a mounting solution into a panel, keeping all securely together. Spring clips attach to the bezel in four locations and hold it tightly to the enclosure/wall panel, offering a range of panel thickness from 1 to 2.5mm without the need to add washers. If a panel thicker than 2.5mm is required, washers can be placed under the spring clip, however this is not recommended practice.
  • Simple cut-out required, no mounting holes requires to be drilled in the pane
  • Brass mounting inserts in the rear
  • 4x Spring clips for attaching to the panel
  • 1x Bezel backing tape to attach bezel to panel

Applications

Automation & Process Control, Aerospace, Defence, Military, Communications & Networking, Security, Safety

Contents

Display bezel, 8x M2 Mounting screws and Washers.

Footnotes

This bezel is only designed for indoor use.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4D Systems uLCD-43PT Display Modules

:
4.3" Display Bezel

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

No Longer Stocked

$35.20 ( $40.48  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $35.20 ($40.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange