You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

4D PROGRAMMING CABLE

Bridge Converter Cable, 4D System Module, USB to Serial TTL Converter Cable, 1m Length

4D PROGRAMMING CABLE - Bridge Converter Cable, 4D System Module, USB to Serial TTL Converter Cable, 1m Length

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
4D PROGRAMMING CABLE
Order Code:
2451221
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Programming Cable

:
4D System Modules

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The 4D programming cable is an USB to Serial UART Bridge converter cable used to program Firmware/PmmC's and user application code into the range of 4D Systems modules. It incorporates the Silabs CP2102 USB to Serial UART Bridge IC for USB signalling and protocols. The cable provides a fast and simple way to connect all of the 4D devices that require TTL level serial interface to USB. The Programming Cable is also an essential hardware tool used for programming PmmC files and 4DGL user code downloads into the GOLDELOX and PICASO processors embedded in many 4D modules. The cable features internal electronic circuit board with CP2102 chip and special RESET circuit. The cable is available with a 5 pin female header (0.1"/2.54mm pitch) at TTL levels of 3.3V for RX and TX. The 5pin header is labelled with the appropriate signal names such as 5V, RX, TX, GND and RESET which match the programming headers on the 4D devices. The cable also provides 5V DC supply to power up the target device.
  • USB 2.0 compliant full speed 12Mbps maximum speed
  • Hardware or Xon/Xoff handshaking supported, 300bps to 1Mbps
  • UART supports 5 to 8bit data, 1 to 2 stopbits, odd/even and no parity
  • Integrated EEPROM for vendor ID, product ID, serial number, release number
  • Virtual COM port drivers allow operation with existing COM port PC applications
  • USB powered
  • Small size circuitry built inside the USB connector
  • 1m in length

Applications

Embedded Design & Development

Available for back order

More stock available to supplier lead times which is approximately 21/09/20

Notify me when back in stock

$41.39 ( $47.60  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $41.39 ($47.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.