You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

4DCAPE-43T

Daughter Board, Display Module Pack, 4.3" TFT LCD Display, For BeagleBone Black

4DCAPE-43T - Daughter Board, Display Module Pack, 4.3" TFT LCD Display, For BeagleBone Black
4DCAPE-43T - Daughter Board, Display Module Pack, 4.3" TFT LCD Display, For BeagleBone Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
4DCAPE-43T
Order Code:
2451217
Technical Datasheet:
4DCAPE-43T   Datasheet
See all Technical Docs

Alternatives for 4DCAPE-43T

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity
     

Each

1+ $101.79 ($117.06)   ( )

Restricted Item Add

Product Overview

The 4DCAPE-43T BeagleBone Black 4.3" LCD CAPE specifically designed for BeagleBone Black (BBB) which provides direct user interaction and display information. The BeagleBone Black connects directly to 4DCAPE-43T and provides everything the CAPE requires such as power and display signals. The 4D 4.3" LCD CAPE is designed to work with existing software and drivers which are already developed for BeagleBone Black.
  • 4.3" TFT LCD with 480 x 272 pixel resolution display, Resistive touch
  • 7 push buttons including LEFT, RIGHT, UP, DOWN, ENTER, RESET and POWER
  • 2 LED lights for power and user
  • Compatible with existing drivers already written for the BeagleBone
  • 2 x 2 Jumper with shunts for EEPROM CAPE ID selection
  • Module dimension is 120.4mm x 80.0mm x 24.8mm
  • 4mm x 3.5mm mounting holes
  • Powered directly from the BeagleBone Black and no additional power required

Applications

Imaging, Video & Vision

Footnotes

4DCAPE-43T is not compatible with BeagleBone White and can only be used with the BeagleBone Black.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Texas Instruments

:
ARM

:
Cortex-A8

:
AM3358

:
Sitara - AM335x

:
BeagleBone Black (BBB) Development Board

:
LCD CAPE Module

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Associated Products

Compare Selected

No Longer Manufactured

$107.42 ( $123.53  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $107.42 ($123.53)