You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

4DPI-24-HAT - 

Daughter Board, 2.4" Primary Display HAT, For Raspberry Pi, 320x240 Resistive Touch Screen

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
4DPI-24-HAT
Order Code:
2456984
Product Range
Displays
Technical Datasheet:
4DPI-24-HAT   Datasheet
See all Technical Docs

Product Information

:
Xilinx
:
-
:
-
:
-
:
-
:
Compatible with Raspberry Pi 2 Model B, Raspberry Pi Model B+ / A+
:
Pi Hat Display Module, Quick Start Guide
:
Displays
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 4DPI-24-HAT is a 2.4-inch 320 x 240 Primary Display HAT for the Raspberry Pi, which plugs directly on top of a Raspberry Pi and displays the primary output which is normally sent to the HDMI or Composite output. It features an integrated Resistive Touch panel, enabling the 4DPi-24-HAT to function with the Raspberry Pi without the need for a mouse. Communication between the 4DPi-24-HAT and the Raspberry Pi is interfaced with a high speed 48MHz SPI connection, which utilises an on-board processor for direct command interpretation and SPI communication compression and features a customised DMA enabled kernel. It is designed to work with the Raspbian operating system running on the Raspberry Pi, as that is the official Raspberry Pi operating system. The 4DPi-24-HAT is powered directly off the Raspberry Pi's 40 way Header and the 2.4" touch screen allows effortless interaction with the Raspbian operating system.
  • Universal 2.4" primary display for the Raspberry Pi
  • Compatible with Raspberry Pi A+, B+ and Raspberry Pi 2
  • 320 x 240 QVGA Resolution, RGB 65K true to life colours
  • TFT screen with integrated 4-wire resistive touch panel
  • Display full GUI output/primary output, just like a monitor connected to the Raspberry Pi
  • Powered directly off the Raspberry Pi, no external power supply is required
  • 25FPS Typical frame rate, higher if image is able to be compressed by Kernel
  • On/Off or PWM controlled backlight, selectable by on board jumper
  • On board identification EEPROM

Applications

Embedded Design & Development

Related Searches

447 total stock globally

7 available for next business day delivery
353 available for 4 - 5 business days delivery
87 available for 5 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 21/10/19

$58.63 ( $67.42 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $58.63 ($67.42)
  ( )
10+ $48.50 ($55.78)
  ( )
150+ $45.31 ($52.11)