You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

UOLED-160-G2-AR - 

Daughter Board Kit, Display Module Pack, For Arduino, 1.7" OLED Display, 4D Arduino Adaptor Shield

UOLED-160-G2-AR - Daughter Board Kit, Display Module Pack, For Arduino, 1.7" OLED Display, 4D Arduino Adaptor Shield

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
UOLED-160-G2-AR
Order Code:
2451202
Technical Datasheet:
UOLED-160-G2-AR   Datasheet
See all Technical Docs

Product Information


:
Atmel

:
ARM, AVR

:
-

:
-

:
Atmega, megaAVR, SAM, tinyAVR

:
Arduino Development Boards

:
Display Module, Arduino Adapter Shield, Jumper Cable, 5way Male-Male Adapter, Quick Start User Guide

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The UOLED-160-G2-AR is an Arduino Display Module Pack made up of an uOLED-160-G2 display module and an adaptor to easily connect an Arduino to the 4D systems display. The module pack enables an Arduino user to quickly connect the 4D Arduino adaptor shield to their arduino, connect the 5 way cable between the adaptor and the goldelox powered display module and be connected in seconds to start programming their new 4D systems display. The goldelox processor in the uOLED-160-G2 can be configured in a number of ways using the 4D systems workshop4 IDE, which enable a comprehensive range of serial commands ready to be received from the arduino, to draw primitives such as lines, rectangles, circles and text, to displaying images, playing sound and logging data to uSD card.

Applications

Test & Measurement, Industrial

Contents

uOLED-160-G2 Display module, Arduino adaptor shield, 150mm Five way female-female jumper cable, Five way male-male adaptor and Quick start guide.

Associated Products

Compare Selected

No Longer Stocked

$118.59 ( $136.38  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $118.59 ($136.38)